The 74HC30DB is a dual NAND gate IC from Nexperia, featuring a 5V to 6V supply voltage range and a minimum operating temperature of -40 degrees Celsius. It has a propagation delay of 195ns and is available in a SSOP-14 package. The IC is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has 8 inputs and 1 function, and is part of the HC/UH logic IC family.
Nexperia 74HC30DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC30DB to view detailed technical specifications.
No datasheet is available for this part.