The 74HC30PW is a dual NAND gate IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a TSSOP-14 package and is part of the HC/UH logic family. The IC has 8 inputs and 1 function, and its propagation delay is 195ns. It can operate with a supply voltage between 2V and 6V, with a nominal voltage of 5V. The IC is designed for use in automotive applications and is suitable for use in a wide range of electronic devices.
Nexperia 74HC30PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC30PW to view detailed technical specifications.
No datasheet is available for this part.