
The 74HC393BQ,115 is a 14-pin quad 4-bit binary counter from Nexperia. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The counter has a propagation delay of 190 nanoseconds and can handle supply voltages between 2 and 6 volts. It is available in the HVQCCN package type.
Nexperia 74HC393BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC393BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.