
The Nexperia 74HC393DB,112 is a 14-pin dual 4-bit binary counter with a maximum operating temperature of 125°C. It operates on a supply voltage of 5V, 6V, or 2V and features a propagation delay of 190ns. The counter has a load capacitance of 50pF and can count up to 4 bits. It is available in a SSOP-14 package and is suitable for use in automotive applications.
Nexperia 74HC393DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC393DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.