The 74HC4002PW is a dual NOR gate logic IC with 14 terminals, operating over an automotive temperature range of -40°C to 125°C. It has a supply voltage range of 2V to 6V and a propagation delay of 30ns. The device is packaged in a 4.4mm x 5mm TSSOP package and is suitable for use in automotive applications.
Nexperia 74HC4002PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 30 |
| Number of Inputs | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4002PW to view detailed technical specifications.
No datasheet is available for this part.