
The 74HC4017D,652 is a 16-bit ring counter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a 16-pin SOP package. The counter operates on a supply voltage of 5V, 6V, or 2V and has a propagation delay of 75ns. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Nexperia 74HC4017D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | RING COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 75 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4017D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.