The Nexperia 74HC4017DB is a 16-bit ring counter with a supply voltage range of 2 to 6V and a maximum operating temperature of 125 degrees Celsius. It has a propagation delay of 75ns and a maximum frequency of 20MHz. The device is available in a 16-pin SSOP package and is suitable for use in automotive applications. The counter counts up and has a positive edge trigger. It is a logic IC of the HC/UH family.
Nexperia 74HC4017DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | RING COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 75 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4017DB to view detailed technical specifications.
No datasheet is available for this part.