
The Nexperia 74HC4024D-Q100J is a 7-bit binary counter with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It features a propagation delay of 265ns and a maximum frequency of 24MHz. The counter operates on a negative edge trigger and has a count direction of UP. It is packaged in a 14-pin SOP package and is compliant with AEC-Q100 automotive temperature grade.
Nexperia 74HC4024D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 7 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4024D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.