
The Nexperia 74HC4046AD is a 16-pin dual phase-locked loop (PLL) IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 6V. The IC is packaged in a SOP-16 package with a width of 3.81mm and a length of 9.9mm. It features a single function and 16 terminals, with a terminal position of dual.
Nexperia 74HC4046AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.81 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4046AD to view detailed technical specifications.
No datasheet is available for this part.