The 74HC4046AD/S72,118 is a surface mount clock generator IC from Nexperia, packaged in a 16-pin SO package. It operates over a temperature range of -40°C to 125°C and can be powered between 3V and 6V. This IC is designed for surface mount applications and features a plastic package with a maximum package height of 1.45mm and a seated plane height of 1.75mm.
Nexperia 74HC4046AD/S72,118 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 3 |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC4046AD/S72,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.