The 74HC4051BQ-Q100 is a quad multiplexer with 8 channels, operating over a supply voltage range of 2V to 10V and a temperature range of -40°C to 125°C. It is packaged in a 16-pin HVQCCN package with a width of 2.5mm and a length of 3.5mm. This automotive-grade device is suitable for use in high-reliability applications.
Nexperia 74HC4051BQ-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4051BQ-Q100 to view detailed technical specifications.
No datasheet is available for this part.