The Nexperia 74HC4052PW-Q100,118 is a dual 4-channel multiplexer with a supply voltage range of 5V to 10V. It features a TSSOP-16 package and operates over a temperature range of -40°C to 125°C. The device is compliant with AEC-Q100 standards. It has 16 terminals and 1 function, with a width of 4.4mm and a length of 5mm.
Nexperia 74HC4052PW-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4052PW-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.