The 74HC4060D is a 14-bit binary counter from Nexperia with a supply voltage range of 2V to 6V and a propagation delay of 450ns. It has a temperature grade of AUTOMOTIVE and is available in a SOP-16 package. The counter operates from -40°C to 125°C and has a count direction of UP with a trigger type of POSITIVE EDGE. It is a binary counter with 14 bits and a logic IC type of BINARY COUNTER.
Nexperia 74HC4060D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 450 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4060D to view detailed technical specifications.
No datasheet is available for this part.