The 74HC4060D-Q100 is a 14-bit binary counter with a propagation delay of 450ns. It operates over a supply voltage range of 5V to 6V and features a temperature grade of AUTOMOTIVE. The counter has a count direction of UP and a trigger type of NEGATIVE EDGE. It is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length. The device is compliant with AEC-Q100 screening level.
Nexperia 74HC4060D-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 450 |
| Number of Bits | 14 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4060D-Q100 to view detailed technical specifications.
No datasheet is available for this part.