
The Nexperia 74HC4066D is a dual multiplexer with 14 terminals, operating over a temperature range of -40°C to 125°C. It features a dual terminal position and is packaged in a 3.9mm wide, 8.65mm long R-PDSO-G14 package. The device is designed for automotive applications and has a supply voltage range of 2V to 10V. It has 4 functions and 1 channel, making it suitable for logic IC applications.
Nexperia 74HC4066D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4066D to view detailed technical specifications.
No datasheet is available for this part.