
The Nexperia 74HC4066PW,112 is a 14-pin TSSOP automotive dual multiplexer with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2V to 10V and has a maximum operating temperature of 125 degrees Celsius. The device has 4 functions and 1 channel, with a pin count of 14 and a terminal position of DUAL. It is suitable for use in automotive applications.
Nexperia 74HC4066PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4066PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.