
16-channel analog multiplexer/demultiplexer, featuring 24 terminals in a 24-pin TSSOP package. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports a nominal supply voltage of 5V, with a minimum of 2V and a maximum of 10V.
Nexperia 74HC4067PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4067PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.