
Quad single-pole single-throw analog switch, featuring 16 terminals and 4 functions. Operates within a supply voltage range of 1V to 5V, with a nominal supply voltage of 6V and nominal negative supply voltage of 0V. This automotive-grade component boasts a wide operating temperature range from -40°C to 125°C. Packaged in a 16-pin SOP (JEDEC R-PDSO-G16), it offers a single channel configuration.
Nexperia 74HC4316D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4316D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.