The 74HC4514PW is a 24-bit decoding logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 2V to 6V and a propagation delay of 345ns. The device is available in a TSSOP-24 package and is suitable for automotive applications due to its temperature grade of AUTOMOTIVE. The IC has a maximum power supply current of 0.16mA and a load capacitance of 50pF.
Nexperia 74HC4514PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 345 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4514PW to view detailed technical specifications.
No datasheet is available for this part.