The 74HC573D is an 8-bit dual bus driver from Nexperia with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It features 20 terminals and a JEDEC package code of R-PDSO-G20. The device is designed for automotive applications and has a propagation delay of 225ns. It is available in a 20-pin SOP-20 package with a width of 7.5mm and a length of 12.8mm.
Nexperia 74HC573D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC573D to view detailed technical specifications.
No datasheet is available for this part.