
The Nexperia 74HC590D,112 is an 8-bit binary counter with a propagation delay of 230 ns. It operates over a temperature range of -40°C to 125°C and is available in a 16-pin SOP package. The counter can be triggered by a positive edge and counts up to 256. It is suitable for use in automotive applications and has a maximum supply voltage of 6V.
Nexperia 74HC590D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 230 |
| Number of Bits | 8 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 26 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC590D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.