
The 74HC590 is an 8-bit binary counter with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The counter operates in an up direction and has a propagation delay of 210ns. It is available in a TSSOP package and is suitable for automotive applications.
Nexperia 74HC590PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 8 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 26 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC590PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.