
The 74HC595PW,112 is a 16-bit serial-in parallel-out shift register from Nexperia. It operates over a temperature range of -40C to 125C and is supplied with a nominal voltage of 5V, with a maximum voltage of 6V. This device features a 16-pin TSSOP package and has a propagation delay of 265ns. It is designed for use in automotive applications and is part of the HC/UH family of logic ICs.
Nexperia 74HC595PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC595PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.