
The 74HC595PW-Q100,118 is a 16-bit serial-in parallel-out shift register with a maximum operating temperature of 125°C. It has 16 terminals and operates within a supply voltage range of 2V to 6V. The device has a propagation delay of 240ns and is compliant with AEC-Q100. It is a serial-in parallel-out logic IC with a true output polarity and right count direction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74HC595PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC595PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.