
The 74HC597D,652 is a 16-bit shift register with a nominal supply voltage of 5V, maximum supply voltage of 6V, and minimum supply voltage of 2V. It features a propagation delay of 53ns and is packaged in a 16-pin R-PDSO-G16. The device is suitable for use in automotive applications, with an operating temperature range of -40°C to 125°C.
Nexperia 74HC597D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 53 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC597D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.