The 74HC597DB is an 8-bit parallel-in serial-out shift register from Nexperia. It operates over a temperature range of -40 to 125°C and is designed for automotive applications. The device has 16 terminals and a JEDEC package code of R-PDSO-G16. It can handle a supply voltage of 2 to 6V and has a propagation delay of 53ns. The shift register has a load capacitance of 50pF and can operate at a maximum frequency of 20MHz.
Nexperia 74HC597DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 53 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC597DB to view detailed technical specifications.
No datasheet is available for this part.