
The Nexperia 74HC688D,653 is a dual identity comparator with a maximum operating temperature of 125°C. It features 20 terminals and a terminal position of dual. The device is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 51ns. The comparator is suitable for use in automotive applications due to its temperature grade of automotive.
Nexperia 74HC688D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 51 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC688D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.