
The Nexperia 74HC688DB,118 is a dual comparator IC with 20 terminals, operating over a temperature range of -40°C to 125°C. It has a supply voltage range of 2V to 6V and a propagation delay of 51ns. The device is packaged in a 20-pin SSOP package and is suitable for automotive applications. It has a load capacitance of 50pF and an inverted output polarity. The IC is a member of the HC/UH family and is used for identity comparison.
Nexperia 74HC688DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 51 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC688DB,118 to view detailed technical specifications.
No datasheet is available for this part.