
The 74HC688PW is an 8-bit identity comparator with a supply voltage range of 2V to 6V and a propagation delay of 51ns. It is available in a TSSOP-20 package and operates over a temperature range of -40°C to 125°C. The device is suitable for use in automotive applications and has a load capacitance of 50pF. The comparator has an inverted output polarity and is part of the HC/UH logic family.
Nexperia 74HC688PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 51 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC688PW to view detailed technical specifications.
No datasheet is available for this part.