
Hex non-inverting precision Schmitt-trigger buffer, featuring six independent functions. This logic IC operates with a supply voltage range of 3V to 6V and offers a propagation delay of 715ns. Designed for automotive applications, it functions across an extended temperature range from -40°C to 125°C. The component is housed in a 14-pin SOIC package with dual terminal positions.
Nexperia 74HC7014D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 715 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC7014D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.