
The Nexperia 74HC73D,653 is a dual 2-bit J-K flip-flop with a supply voltage range of 2V to 6V and a nominal supply voltage of 5V. It has a propagation delay of 240ns and operates over a temperature range of -40°C to 125°C. The device is packaged in a 14-pin SOP package and features a negative edge trigger type with complementary output polarity.
Nexperia 74HC73D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC73D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.