The Nexperia 74HC73DB is a dual J-K flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin SSOP package and has a width of 5.3mm and a length of 6.2mm. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 240ns. The device is suitable for use in automotive applications and is compliant with the HC/UH family of logic ICs.
Nexperia 74HC73DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC73DB to view detailed technical specifications.
No datasheet is available for this part.