
The Nexperia 74HC73PW,118 is a dual JK flip-flop with 14 terminals, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and features a TSSOP-14 package. The device has a propagation delay of 240 ns and supports supply voltages from 2V to 6V. It is a member of the HC/UH logic family and is suitable for use in a variety of digital circuits.
Nexperia 74HC73PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC73PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.