
The 74HC7540DB,112 is a dual bus driver integrated circuit with a maximum operating temperature of 125°C. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device is a logic IC type with a supply voltage range of 2 to 6V and a propagation delay of 36 units. It is designed for automotive applications and has a load capacitance of 50 units. The device is available in an SSOP-20 package.
Nexperia 74HC7540DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC7540DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.