
The 74HC7541D-Q100J is a 20-pin SOP logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. This automotive-grade bus driver has a propagation delay of 180ns and is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 6V and 2V, respectively.
Nexperia 74HC7541D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC7541D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.