
The 74HC75PW,118 is a 16-bit dual flip-flop logic IC from Nexperia, featuring a TSSOP-16 package and operating within a temperature range of -40 to 125°C. It has a supply voltage range of 2 to 6V and a propagation delay of 190ns. The device is designed for automotive applications and has a dual output polarity with complementary outputs.
Nexperia 74HC75PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | HIGH LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC75PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.