
The 74HCT00D is a 14-pin SOP NAND gate IC from Nexperia, featuring 4 functions and a supply voltage range of 4.5 to 5.5V. It operates within an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The IC has a propagation delay of 29ns and is suitable for use in a variety of logic applications.
Nexperia 74HCT00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT00D to view detailed technical specifications.
No datasheet is available for this part.