The Nexperia 74HCT08N is a dual AND gate logic IC with a 14-pin DIP package. It operates over an automotive temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The IC features a propagation delay of 36ns and has two inputs. It is suitable for use in automotive applications where high reliability is required.
Nexperia 74HCT08N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT08N to view detailed technical specifications.
No datasheet is available for this part.