
The Nexperia 74HCT125D-Q100J is a 14-pin automotive dual bus driver integrated circuit with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 4.5 to 5.5V and features a propagation delay of 38ns. This device is compliant with the AEC-Q100 screening level and is packaged in a 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 package. The 74HCT125D-Q100J is suitable for use in automotive applications where high reliability is required.
Nexperia 74HCT125D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT125D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.