
The 74HCT126D,652 is a 14-pin SOP logic IC from Nexperia, designed as an automotive-grade bus driver. It operates within a temperature range of -40°C to 125°C and features a propagation delay of 36ns. This device is suitable for applications requiring high-speed data transfer, with a supply voltage range of 4.5V to 5.5V. The IC has 4 functions and supports up to 50pF load capacitance.
Nexperia 74HCT126D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT126D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.