The 74HCT132 is a dual-input NAND gate logic IC with a propagation delay of 50ns. It operates over a supply voltage range of 4.5 to 5.5V and is specified for use in automotive applications. The device is packaged in a 14-pin TSSOP package and has a maximum operating temperature of 125°C. The 74HCT132 is a member of the HCT family of logic ICs, which are designed for use in low-power, high-speed applications.
Nexperia 74HCT132PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT132PW to view detailed technical specifications.
No datasheet is available for this part.