
The 74HCT138PW,118 is a 16-channel dual multiplexer with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It features a 16-pin TSSOP package and a propagation delay of 53ns. The device is designed for use in automotive applications and has a load capacitance of 50pF. It is a member of the HCT family of logic ICs and has an inverted output polarity.
Nexperia 74HCT138PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT138PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.