The Nexperia 74HCT14D is a 14-input dual inverter logic IC with a maximum operating temperature of 125 degrees Celsius. It has a propagation delay of 51 nanoseconds and a load capacitance of 50 picofarads. The device is packaged in a 3.9mm x 8.65mm R-PDSO-G14 package and is suitable for use in automotive applications. The 74HCT14D is a member of the HCT family of logic ICs and is compatible with 5V, 5.5V, and 4.5V supply voltages.
Nexperia 74HCT14D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT14D to view detailed technical specifications.
No datasheet is available for this part.