The Nexperia 74HCT14D/S71 is a dual inverter logic IC with 14 inputs and 6 functions. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 51ns and is powered by a 5V supply voltage. It is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm.
Nexperia 74HCT14D/S71 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT14D/S71 to view detailed technical specifications.
No datasheet is available for this part.