The Nexperia 74HCT151DB,112 is a 16-channel dual multiplexer with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 5.5V. It features a JEDEC package code of R-PDSO-G16 and a pin count of 16. The device has a propagation delay of 57ns at nominal supply voltage and a maximum current of 0.004A. It is suitable for use in automotive applications and has a load capacitance of 50pF.
Nexperia 74HCT151DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 62 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 57 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT151DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.