
The 74HCT151DB,118 is a 16-channel dual multiplexer from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5.3mm width and 6.2mm length, with a JEDEC package code of R-PDSO-G16. The device operates at a supply voltage of 4.5V to 5.5V and has a propagation delay of 62ns. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Nexperia 74HCT151DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 62 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT151DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.