Nexperia 74HCT154D,653 technical specifications.
| Logic Family | HCT |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-16 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 16 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | SO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HCT154D,653 to view detailed technical specifications.
No datasheet is available for this part.