The 74HCT154DB is a 24-channel decoder/driver IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V. The device features a JEDEC package code of R-PDSO-G24, with dimensions of 5.3mm in width and 8.2mm in length. It is available in a 24-pin SSOP package and is suitable for use in logic IC applications.
Nexperia 74HCT154DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT154DB to view detailed technical specifications.
No datasheet is available for this part.