The 74HCT165DB is a 16-bit parallel-in serial-out shift register with a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 125°C. It features a propagation delay of 51ns and a load capacitance of 50pF. The device is available in a SSOP-16 package and is suitable for use in automotive applications. It has a logic IC type of parallel-in serial-out and a number of functions of 1. The shift register is triggered by a positive edge trigger type and has a count direction of right.
Nexperia 74HCT165DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 17 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT165DB to view detailed technical specifications.
No datasheet is available for this part.