
The Nexperia 74HCT166DB,118 is a 16-bit parallel-in serial-out shift register with a supply voltage of 5V. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 16-pin SSOP2 package. The device has a propagation delay of 60ns and a maximum clock frequency of 17MHz. It is designed for use in automotive applications and meets the requirements of the AUTOMOTIVE temperature grade.
Nexperia 74HCT166DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 17 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT166DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.